Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO SIGNAL
Manufacturer Part NoPSG02526Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.53M9695
Also Known AsGTIN UPC EAN: 5051259006270
Your Part Number
9 In Stock
75 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $43.830 |
| 50+ | $40.030 |
Price for:Each
Minimum: 1
Multiple: 1
$43.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG02526Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.53M9695
Also Known AsGTIN UPC EAN: 5051259006270
Technical Datasheet
Maximum Screen Size-
Bracket TypeTilt & Swivel Mount
Load Max12kg
VESA Standard75x75, 100x100
Product Range-
SVHCTo Be Advised
Product Overview
Easy to assemble wall bracket for LCD monitors. Features swivel, rotate and tilt actions. Meets VESA mounting standards (75mm x 75mm or 100mm x 100mm)
- Swivels at wall through 170°
- Tilts 180°
- Head will rotate through 360°
- Faceplate sits 130mm from the wall
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Contents
Contents: Wall bracket, mounting kit and user guide
Technical Specifications
Maximum Screen Size
-
Load Max
12kg
Product Range
-
Bracket Type
Tilt & Swivel Mount
VESA Standard
75x75, 100x100
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
