Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO SIGNAL
Manufacturer Part NoPSG03389Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.65T0081
Your Part Number
48 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $25.650 |
| 4+ | $23.350 |
Price for:Each
Minimum: 1
Multiple: 1
$25.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG03389Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.65T0081
Technical Datasheet
Maximum Screen Size13" to 23"
Bracket TypeCantilever Mount
Load Max33lb
VESA StandardVESA 75, 100
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Stylish LCD wall mount features a dual arm configuration. Flexible adjustment allows optimum screen positioning. Mount features an extremely small mounting profile, only 2".
- Fits 13" to 23" flat panel screens
- One piece construction requires no assembly - simply fix to the wall then attach the screen
- Slim line wall plate ideal for fixing to studded walls
- VESA 75 & 100 compatible
- 180° Swivel & 45° tilt
- Lightweight aluminum construction
- Mounting hardware included
- Max screen weight: 33lbs.
- TV to Wall: Min 2", Max 14 1/2"
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Maximum Screen Size
13" to 23"
Load Max
33lb
Product Range
-
Bracket Type
Cantilever Mount
VESA Standard
VESA 75, 100
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for PSG03389
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
