Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO SIGNAL
Manufacturer Part NoPSG03749Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.78AH2140
Your Part Number
99 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.870 |
| 100+ | $2.350 |
| 250+ | $2.170 |
| 500+ | $2.010 |
| 1000+ | $1.890 |
Price for:Each
Minimum: 1
Multiple: 1
$2.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG03749Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.78AH2140
Technical Datasheet
Connector Type A3.5mm 4 Pole Jack Plug
Connector Type B3.5mm 4 Pole Jack Plug
Cable Length - Imperial4.9ft
Cable Length - Metric1.5m
Jacket ColorBlack
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
3.5mm 4 Pole Jack Plug
Cable Length - Imperial
4.9ft
Jacket Color
Black
SVHC
To Be Advised
Connector Type B
3.5mm 4 Pole Jack Plug
Cable Length - Metric
1.5m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
