Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO SIGNAL
Manufacturer Part NoPSG04174Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.76AH5986
Your Part Number
5 In Stock
19 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $121.050 |
| 25+ | $116.360 |
| 50+ | $113.750 |
| 100+ | $110.620 |
| 250+ | $107.480 |
Price for:Each
Minimum: 1
Multiple: 1
$121.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG04174Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.76AH5986
Technical Datasheet
Weather Station & Forecasters FunctionsIndoor & Outdoor Temperature, Humidity, Rainfall Amounts, Time and Date, Wind Direction, Wind Speed
Transmission Distance100m
Internal Temperature Range0°C to +50°C
External Temperature Range-40°C to +60°C
Air Pressure Measuring Range Min-
Air Pressure Measuring Range Max-
Outdoor Humidity Measuring Range (RH)10% to 99%
Rain Volume Display Range0mm to 9999mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Weather Station & Forecasters Functions
Indoor & Outdoor Temperature, Humidity, Rainfall Amounts, Time and Date, Wind Direction, Wind Speed
Internal Temperature Range
0°C to +50°C
Air Pressure Measuring Range Min
-
Outdoor Humidity Measuring Range (RH)
10% to 99%
Product Range
-
Transmission Distance
100m
External Temperature Range
-40°C to +60°C
Air Pressure Measuring Range Max
-
Rain Volume Display Range
0mm to 9999mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
