Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO SIGNAL
Manufacturer Part NoPSG08266Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.69AK4715
Your Part Number
34 In Stock
2 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.130 |
| 250+ | $0.854 |
| 500+ | $0.765 |
| 1000+ | $0.692 |
| 5000+ | $0.630 |
Price for:Each
Minimum: 1
Multiple: 1
$1.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG08266Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.69AK4715
Technical Datasheet
No. of Contacts2Contacts
GenderJack
Pin Diameter2.5mm
Connector Mounting-
Contact Plating-
Connector Body Material-
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Contacts
2Contacts
Pin Diameter
2.5mm
Contact Plating
-
Product Range
-
Gender
Jack
Connector Mounting
-
Connector Body Material
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
