Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO SIGNAL
Manufacturer Part NoPSG08282Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.78AH2162
Product RangePhone Audio Connectors Series
Your Part Number
819 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.400 |
| 100+ | $2.650 |
| 250+ | $2.400 |
| 500+ | $2.200 |
| 1000+ | $2.030 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
$3.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG08282Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.78AH2162
Product RangePhone Audio Connectors Series
Technical Datasheet
No. of Contacts3Contacts
GenderSocket
Pin Diameter3.5mm
Connector MountingChassis Mount
Contact PlatingGold Plated Contacts
Connector Body MaterialNylon (Polyamide) Body
Product RangePhone Audio Connectors Series
SVHCTo Be Advised
Technical Specifications
No. of Contacts
3Contacts
Pin Diameter
3.5mm
Contact Plating
Gold Plated Contacts
Product Range
Phone Audio Connectors Series
Gender
Socket
Connector Mounting
Chassis Mount
Connector Body Material
Nylon (Polyamide) Body
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
