Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO SIGNAL
Manufacturer Part NoPSG08483Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.28AH4735
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $14.020 |
| 100+ | $11.760 |
| 250+ | $10.910 |
| 500+ | $10.250 |
| 1000+ | $9.730 |
Price for:Each
Minimum: 1
Multiple: 1
$14.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG08483Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.28AH4735
Technical Datasheet
Humidity Range10% to 99% Relative Humidity
Accuracy %0.1%
Resolution (°C)0.1°C
External Height150mm
External Width88mm
External Depth25mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Humidity Range
10% to 99% Relative Humidity
Resolution (°C)
0.1°C
External Width
88mm
Product Range
-
Accuracy %
0.1%
External Height
150mm
External Depth
25mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
