Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO SIGNAL
Manufacturer Part NoPSG08594Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.69AK4728
Your Part Number
51 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.280 |
| 250+ | $0.987 |
| 500+ | $0.892 |
| 1000+ | $0.814 |
| 5000+ | $0.748 |
Price for:Each
Minimum: 1
Multiple: 1
$1.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG08594Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.69AK4728
Technical Datasheet
No. of Contacts2Contacts
Contact Plating-
Connector Body MaterialMetal Body
Connector ColourRed
External Diameter8.3mm
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Contacts
2Contacts
Contact Plating
-
Connector Colour
Red
Product Range
-
Gender
Receptacle
Connector Body Material
Metal Body
External Diameter
8.3mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
