Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 34 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.420 |
| 100+ | $2.000 |
| 250+ | $1.830 |
| 500+ | $1.710 |
| 1000+ | $1.600 |
Price for:Each
Minimum: 1
Multiple: 1
$2.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG08688Copy
Newark Part No.78AK7921
No. of Contacts21Contacts
Connector MountingCable Mount
Contact PlatingGold Plated Contacts
Connector Body Material-
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Contacts
21Contacts
Connector Mounting
Cable Mount
Connector Body Material
-
SVHC
To Be Advised
Gender
Plug
Contact Plating
Gold Plated Contacts
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
