Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO SIGNAL
Manufacturer Part NoPSG91578Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.03AJ2564
Product RangePro Signal - DisplayPort to DVI-D
Your Part Number
181 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.040 |
| 100+ | $17.760 |
| 250+ | $16.340 |
| 500+ | $15.160 |
| 1000+ | $14.120 |
Price for:Each
Minimum: 1
Multiple: 1
$22.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG91578Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.03AJ2564
Product RangePro Signal - DisplayPort to DVI-D
Technical Datasheet
Connector Type ADisplayPort Plug
Connector Type BDVI-D Plug
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColorBlack
Product RangePro Signal - DisplayPort to DVI-D
SVHCTo Be Advised
Product Overview
Easily connect a DVI display to a DisplayPort source without the use of an additional adaptor.
- Passive DisplayPort signal conversion
- Supports video bandwidth up to 10.8Gbps
Technical Specifications
Connector Type A
DisplayPort Plug
Cable Length - Imperial
6.6ft
Jacket Color
Black
SVHC
To Be Advised
Connector Type B
DVI-D Plug
Cable Length - Metric
2m
Product Range
Pro Signal - DisplayPort to DVI-D
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
