Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO SIGNAL
Manufacturer Part NoPSG91646Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.52AH4222
Product RangePro Signal Cat6 Snagless UTP Leads
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 1+ | $41.810 |
| 50+ | $38.860 |
| 100+ | $36.460 |
| 250+ | $34.580 |
| 500+ | $32.970 |
Price for:Each
Minimum: 1
Multiple: 1
$41.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG91646Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.52AH4222
Product RangePro Signal Cat6 Snagless UTP Leads
Technical Datasheet
LAN CategoryCat6
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionUTP (Unshielded Twisted Pair)
Jacket ColorBlack
Cable Length - Metric30m
Cable Length - Imperial98ft
Product RangePro Signal Cat6 Snagless UTP Leads
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
LAN Category
Cat6
Cable Construction
UTP (Unshielded Twisted Pair)
Cable Length - Metric
30m
Product Range
Pro Signal Cat6 Snagless UTP Leads
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Color
Black
Cable Length - Imperial
98ft
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
