Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO SIGNAL
Manufacturer Part NoPSG91701Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.25AH9992
Your Part Number
2,113 In Stock
Need more?
1600 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
513 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $4.950 |
| 10+ | $4.510 |
| 100+ | $4.060 |
| 500+ | $3.720 |
Price for:Each
Minimum: 1
Multiple: 1
$4.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG91701Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.25AH9992
Technical Datasheet
Connector Type AHDMI Micro Plug
Connector Type BHDMI Plug
Cable Length - Metric1m
Cable Length - Imperial3.28ft
Jacket ColorBlack
Product Range-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Connector Type A
HDMI Micro Plug
Cable Length - Metric
1m
Jacket Color
Black
SVHC
No SVHC (16-Jul-2019)
Connector Type B
HDMI Plug
Cable Length - Imperial
3.28ft
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
