Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO SIGNAL
Manufacturer Part NoRP005Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.96T7445
Your Part Number
730 In Stock
275 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.970 |
| 100+ | $3.360 |
| 250+ | $3.180 |
| 500+ | $2.970 |
| 1000+ | $2.800 |
Price for:Each
Minimum: 1
Multiple: 1
$3.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoRP005Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.96T7445
Technical Datasheet
Connector Type AHDMI Plug
Connector to ConnectorHDMI Plug to HDMI Plug
Connector Type BHDMI Plug
Cable Length - Imperial1.64ft
Cable Length - Metric500mm
Jacket ColorBlack
Product Range-
SVHCTo Be Advised
Product Overview
The RP005 is a 0.5m Audio/Video Cable with high-speed HDMI plugs and black PVC jacket. The connector is made of black Insulation, gold-plated contacts, nickel-plated shell.
- 5Ω Maximum conductive resistance
- 10MΩ Minimum insulation resistance
- 200VDC/1.01S Hi-Pot
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Imaging, Video & Vision, Audio
Technical Specifications
Connector Type A
HDMI Plug
Connector Type B
HDMI Plug
Cable Length - Metric
500mm
Product Range
-
Connector to Connector
HDMI Plug to HDMI Plug
Cable Length - Imperial
1.64ft
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (2)
Alternatives for RP005
5 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
