Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO SIGNAL
Manufacturer Part NoTG101Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.68Y0137
Your Part Number
163 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $5.510 |
Price for:Each
Minimum: 1
Multiple: 1
$5.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoTG101Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.68Y0137
Technical Datasheet
Pressure Measuring Range0psi to 100psi
Resolution (in H2O)13.85
Accuracy %1.5%
Response Time-
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
A simple digital tire gauge that allows you to quickly check the air pressure in your tires. Simply press the “on” button and press against the valve stem to obtain a pressure reading.
- 5-1/2” in length
- Selectable PSI, BAR, KPA, and Kg/cm2
- Range: 3. 0~99. 5 PSI
- Accuracy: ±1. 5PSI
- Resolution: 0. 5PSI
- Uses one 3V CR2032 battery
Technical Specifications
Pressure Measuring Range
0psi to 100psi
Accuracy %
1.5%
Operating Temperature Min
0°C
Product Range
-
Resolution (in H2O)
13.85
Response Time
-
Operating Temperature Max
50°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
