Print Page
Image is for illustrative purposes only. Please refer to product description.

5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $31.300 |
| 50+ | $29.090 |
| 100+ | $27.280 |
| 250+ | $25.880 |
| 500+ | $24.680 |
Price for:Each
Minimum: 1
Multiple: 1
$31.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoUSB2-PREXT10MCopy
Newark Part No.81AK4974
Connector to ConnectorType A Plug to Type B Plug
Cable Length - Metric10m
Cable Length - Imperial33ft
USB StandardUSB 2.0
Jacket ColorBlack
Electronic Marking-
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Connector to Connector
Type A Plug to Type B Plug
Cable Length - Imperial
33ft
Jacket Color
Black
Product Range
-
Cable Length - Metric
10m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
