Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - PRODUCTSUNLIMITED
Manufacturer Part No3100-30J17999CJCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.29M9133
Product Range93 - 3100 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 15+ | $365.190 |
Price for:Each
Minimum: 15
Multiple: 15
$5,477.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - PRODUCTSUNLIMITED
Manufacturer Part No3100-30J17999CJCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.29M9133
Product Range93 - 3100 Series
Technical Datasheet
Load Current Inductive60A
Relay MountingPanel Mount
Operating Voltage600VAC
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC330hp
Switching Current AC175A
Coil Voltage VAC Nom120V
Coil Voltage VDC Nom-
Switching Power AC110hp
Load Current Resistive75A
Switching Current AC360A
Product Range93 - 3100 Series
SVHCCadmium oxide (10-Jun-2022)
Product Overview
The 3100-30J17999CJ is a 3-pole panel-mount 60FLA definite purpose Contactor with 3-form-X (3PST-NO-DM) configuration. This 4-1611022-9 contactor with box lug quick-connect terminal configuration and silver cadmium oxide contact base.
- Convenient universal mounting plate
- Arc cover
- AC actuating system
- UL94V-0 Flammability rating
- 50"-lb Torque
- -40 to 65°C Operating temperature range
Applications
Industrial
Technical Specifications
Load Current Inductive
60A
Operating Voltage
600VAC
No. of Poles
3 Pole
Switching Current AC1
75A
Coil Voltage VDC Nom
-
Load Current Resistive
75A
Product Range
93 - 3100 Series
Relay Mounting
Panel Mount
Contact Configuration
3PST-NO
Switching Power AC3
30hp
Coil Voltage VAC Nom
120V
Switching Power AC1
10hp
Switching Current AC3
60A
SVHC
Cadmium oxide (10-Jun-2022)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium oxide (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
