Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPROSKIT INDUSTRIES
Manufacturer Part No1PK-154BCopy
Newark Part No.71AC0817
Your Part Number
No Longer Available
Product Information
ManufacturerPROSKIT INDUSTRIES
Manufacturer Part No1PK-154BCopy
Newark Part No.71AC0817
Technical Datasheet
Overall Length120mm
Overall Length120mm
Width-
Bristle MaterialWool
Handle MaterialABS (Acrylonitrile Butadiene Styrene)
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Overall Length
120mm
Width
-
Handle Material
ABS (Acrylonitrile Butadiene Styrene)
SVHC
No SVHC (10-Jun-2022)
Overall Length
120mm
Bristle Material
Wool
Product Range
-
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
