Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPROSKIT INDUSTRIES
Manufacturer Part No22-10810Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.74R4840
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $23.370 |
Price for:Each
Minimum: 1
Multiple: 1
$23.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPROSKIT INDUSTRIES
Manufacturer Part No22-10810Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.74R4840
Technical Datasheet
Stripping Capacity AWG24AWG to 10AWG
Stripping Capacity Metric-
For Use With-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Made by precision machines for a long-life use
- For striping wire 24~10 AWG
- Crimps insulated and non-insulated terminals 22~10 AWG
- Overall length: 8-1/4"
- MFG# 8PK-371
Technical Specifications
Stripping Capacity AWG
24AWG to 10AWG
For Use With
-
SVHC
No SVHC (25-Jun-2025)
Stripping Capacity Metric
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
