Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PROSKIT INDUSTRIES |
|---|---|
| Manufacturer Part No | 22-14655Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 76T8329 |
| Your Part Number | |
| Technical Datasheet |
33 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $16.890 |
Price for:Each
Minimum: 1
Multiple: 1
$16.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PROSKIT INDUSTRIES |
|---|---|
| Manufacturer Part No | 22-14655Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 76T8329 |
| Technical Datasheet | |
| Kit Contents | Screwdriver Set (Phillips , Slotted) |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
A variety of precision slotted and Phillips screwdrivers ideal for working on electronic devices and more. Rotational caps allow for easy turning without lifting.
- Ergonomic non-slip TRP and nylon handle
- Made of chrome molybdenum vanadium steel with a satin finish
- Length: 50mm
- Includes 1. 6, 2, 2. 4, 3mm slotted drivers and #00, #0, #1 Phillips drivers
Technical Specifications
| Kit Contents | Screwdriver Set (Phillips , Slotted) |
|---|---|
| SVHC | No SVHC (25-Jun-2025) |
| Product Range | - |
|---|
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
