Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPROSKIT INDUSTRIES
Manufacturer Part No22-14670Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.76T8332
Your Part Number
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $174.440 |
Price for:Each
Minimum: 1
Multiple: 1
$174.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPROSKIT INDUSTRIES
Manufacturer Part No22-14670Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.76T8332
Technical Datasheet
Stripping Capacity AWG-
Stripping Capacity Metric-
For Use With-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
A complete tool kit designed to install MC3 and MC4 solar connectors easily and accurately.
- Includes:
- Parallel action crimper for consistent and accurate performance
- Universal solar cable stripper for stripping double layer insulated cables 2. 5~6mm
- Cable cutter with high leverage jaw for clean cuts
- Two open end spanner and unlocking tool
- MC3 and MC4 die sets
- Two Prosoft screwdrivers for PV junction box installation
- Zipper case for easy transport
Technical Specifications
Stripping Capacity AWG
-
For Use With
-
SVHC
No SVHC (25-Jun-2025)
Stripping Capacity Metric
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
