Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PROSKIT INDUSTRIES |
|---|---|
| Manufacturer Part No | 22-17390Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 85W1282 |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $59.120 |
Price for:Each
Minimum: 1
Multiple: 1
$59.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PROSKIT INDUSTRIES |
|---|---|
| Manufacturer Part No | 22-17390Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 85W1282 |
| Technical Datasheet | |
| Input Power | - |
| Supply Voltage VAC | - |
| Heat Temperature Max | 500°C |
| Product Range | - |
| Plug Type | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The SS-611 heat gun set has dual temperature settings of 572°F~932°F making it ideal for heat shrink tubing, paint removal, forming plastic and many other applications.
- Overheat protection
- Automatic cool air flow to reduce waiting time from overheating shut down
- Dual color ergonomic grip and lightweight design
- CE and UL listed
- Includes 4 nozzles and 1 scraping tool with carrying case
Technical Specifications
| Input Power | - |
|---|---|
| Heat Temperature Max | 500°C |
| Plug Type | - |
| Supply Voltage VAC | - |
|---|---|
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
