Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPROSKIT INDUSTRIES
Manufacturer Part No22-21745Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.42X9493
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $119.320 |
Price for:Each
Minimum: 1
Multiple: 1
$119.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPROSKIT INDUSTRIES
Manufacturer Part No22-21745Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.42X9493
Technical Datasheet
Kit Contents1000 V Insulated Plier & Screwdriver Set
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Certified to 1000V VDE safety standard, this insulated 7 piece screwdriver and 4 piece plier kit will meet most applications. The high visibility molded ergonomic cushion grips will provide maximum comfort with any task.
- Certified to IEC/DIN EN 60900 1000V VDE
- 7 Screwdrivers
- 4 Pliers
- Carrying zipper bag
- Plier Specifications
- Insulated combination plier (200mm)
- Insulated side cutter (160mm)
- Insulated long nose plier (200mm)
- Insulated long nost plier (160mm)Screwdriver Specifications
- Insulated phillips: PH0x60, PH1x80, PH2x100
- Insulated slotted: SL2. 5x0. 4x75, SL4. 0x0. 8x100, SL25. 5x1. 0x125, SL6. 5x1. 2x150"
Technical Specifications
Kit Contents
1000 V Insulated Plier & Screwdriver Set
SVHC
No SVHC (25-Jun-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
