Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPROSKIT INDUSTRIES
Manufacturer Part No22-3750Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.36C6551
Product RangeProskit Industries 22
Your Part Number
199 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $8.420 |
Price for:Each
Minimum: 1
Multiple: 1
$8.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPROSKIT INDUSTRIES
Manufacturer Part No22-3750Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.36C6551
Product RangeProskit Industries 22
Technical Datasheet
Plier StyleLong Nose
Overall Length178mm
Product RangeProskit Industries 22
SVHCNo SVHC (25-Jun-2025)
Product Overview
Long Nose Pliers Precision Micro Pliers, Type: Long Nose Pliers, Length: 4 , Material: Stainless Steel, Lightweight for operator
Technical Specifications
Plier Style
Long Nose
Product Range
Proskit Industries 22
Overall Length
178mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 22-3750
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
