Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPROSKIT INDUSTRIES
Manufacturer Part NoTC-311Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.50P8778
Your Part Number
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $113.870 |
| 6+ | $102.290 |
| 12+ | $100.630 |
Price for:Each
Minimum: 1
Multiple: 1
$113.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPROSKIT INDUSTRIES
Manufacturer Part NoTC-311Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.50P8778
Technical Datasheet
Carrying Case MaterialABS (Acrylonitrile Butadiene Styrene)
External Height190mm
External Width465mm
External Depth335mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
TC-311 is a heavy-duty ABS case with wheels and telescoping handle. It is a black scuff resistant molded ABS thermoplastic forms the tough shell of this case. It has extruded aluminum rim, drawbolt key locks and strong molded handle.
- Rotationally molded heavy-duty polyethylene shell
- Locking telescoping handle extends to 1000mm
Contents
Heavy-duty ABS case with wheels and telescoping handle, Plastic box + Color label.
Technical Specifications
Carrying Case Material
ABS (Acrylonitrile Butadiene Styrene)
External Width
465mm
Product Range
-
External Height
190mm
External Depth
335mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
