Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PROTEKTIVE PAK |
|---|---|
| Manufacturer Part No | 37003Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 24K1004 |
| Your Part Number | |
| Technical Datasheet |
51 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.700 |
Price for:Each
Minimum: 1
Multiple: 1
$2.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PROTEKTIVE PAK |
|---|---|
| Manufacturer Part No | 37003Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 24K1004 |
| Technical Datasheet | |
| Box Type | - |
| Box Material | - |
| Box Colour | - |
| External Height - Imperial | 3.43" |
| External Height - Metric | 87.1mm |
| External Width - Imperial | 2.13" |
| External Width - Metric | - |
| External Depth - Imperial | 1" |
| External Depth - Metric | - |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
Small component shipper efficient means of shipping or storing small ESD sensitive items. Pink static dissipative foam (13mm thick) laminated to top, and conductive crosslink black polyethylene foam (6mm thick) in bottom.
- Efficient means of shipping or storing ESD sensitive circuit boards
- For physical protection
- Pink static dissipative foam
- No assembly required
- Static dissipative foam in Protektive Pak® box
- Static dissipative surface of 1 x 106 to <lt/> 1 x 109 ohms
- Buried shielding layer, minimizes sloughing and rub-off contamination
- Made from 100% recycled material and is 100% recyclable
- Made in the United States of America
Technical Specifications
| Box Type | - |
|---|---|
| Box Colour | - |
| External Height - Metric | 87.1mm |
| External Width - Metric | - |
| External Depth - Metric | - |
| SVHC | No SVHC (04-Feb-2026) |
| Box Material | - |
|---|---|
| External Height - Imperial | 3.43" |
| External Width - Imperial | 2.13" |
| External Depth - Imperial | 1" |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
