Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPROTEKTIVE PAK
Manufacturer Part No39123Copy
Newark Part No.80AH1389
Product RangePlastek Series
Your Part Number
No Longer Available
Product Information
ManufacturerPROTEKTIVE PAK
Manufacturer Part No39123Copy
Newark Part No.80AH1389
Product RangePlastek Series
Technical Datasheet
ESD Storage TypeBox
External Height - Imperial6.75"
External Height - Metric171mm
External Width - Imperial13"
External Width - Metric330mm
External Depth - Imperial17"
External Depth - Metric432mm
Product RangePlastek Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
ESD Storage Type
Box
External Height - Metric
171mm
External Width - Metric
330mm
External Depth - Metric
432mm
SVHC
No SVHC (08-Jul-2021)
External Height - Imperial
6.75"
External Width - Imperial
13"
External Depth - Imperial
17"
Product Range
Plastek Series
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
