Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPROTEKTIVE PAK
Manufacturer Part No47205Copy
Newark Part No.90Y9255
Product RangePlastek Series
Your Part Number
No Longer Available
Product Information
ManufacturerPROTEKTIVE PAK
Manufacturer Part No47205Copy
Newark Part No.90Y9255
Product RangePlastek Series
Technical Datasheet
Box TypeGeneral Purpose Storage
Box MaterialPP (Polypropylene)
Box ColourBlack
External Height - Imperial7.3"
External Height - Metric185.9mm
External Width - Imperial7.3"
External Width - Metric185.9mm
External Depth - Imperial9.38"
External Depth - Metric238.3mm
Product RangePlastek Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Box Type
General Purpose Storage
Box Colour
Black
External Height - Metric
185.9mm
External Width - Metric
185.9mm
External Depth - Metric
238.3mm
SVHC
No SVHC (08-Jul-2021)
Box Material
PP (Polypropylene)
External Height - Imperial
7.3"
External Width - Imperial
7.3"
External Depth - Imperial
9.38"
Product Range
Plastek Series
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
