Print Page
HTGL2805-GDT
3D FILAMENT, 2.85MM, HTPLA, CLEAR, 500G
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPROTOPASTA
Manufacturer Part NoHTGL2805-GDTCopy
Newark Part No.65AH7320
Product RangeHTGLxxxx Series
Your Part Number
No Longer Available
Product Information
ManufacturerPROTOPASTA
Manufacturer Part NoHTGL2805-GDTCopy
Newark Part No.65AH7320
Product RangeHTGLxxxx Series
Technical Datasheet
Diameter2.85mm
Filament ColourTransparent
Filament MaterialHTPLA
Melting Temperature Min195°C
Melting Temperature Max225°C
Filament Weight500g
Product RangeHTGLxxxx Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Diameter
2.85mm
Filament Material
HTPLA
Melting Temperature Max
225°C
Product Range
HTGLxxxx Series
Filament Colour
Transparent
Melting Temperature Min
195°C
Filament Weight
500g
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate