Print Page
HTPM1705-MTT
3D FILAMENT, 1.75MM, HTPLA, TEAL, 500G
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPROTOPASTA
Manufacturer Part NoHTPM1705-MTTCopy
Newark Part No.65AH7349
Product RangeHTPMxxxx Series
Your Part Number
No Longer Available
Product Information
ManufacturerPROTOPASTA
Manufacturer Part NoHTPM1705-MTTCopy
Newark Part No.65AH7349
Product RangeHTPMxxxx Series
Technical Datasheet
Diameter1.75mm
Filament ColourTeal
Filament MaterialHTPLA
Melting Temperature Min195°C
Melting Temperature Max225°C
Filament Weight500g
Product RangeHTPMxxxx Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Diameter
1.75mm
Filament Material
HTPLA
Melting Temperature Max
225°C
Product Range
HTPMxxxx Series
Filament Colour
Teal
Melting Temperature Min
195°C
Filament Weight
500g
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate