Print Page
PCA11705-BLK
3D FILAMENT, 1.75MM, ABS/PC, BLACK, 500G
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPROTOPASTA
Manufacturer Part NoPCA11705-BLKCopy
Newark Part No.65AH9100
Product RangePCA1xxxx Series
Your Part Number
No Longer Available
Product Information
ManufacturerPROTOPASTA
Manufacturer Part NoPCA11705-BLKCopy
Newark Part No.65AH9100
Product RangePCA1xxxx Series
Technical Datasheet
Diameter1.75mm
Filament ColourBlack
Filament MaterialABS Alloy, Polycarbonate
Melting Temperature Min270°C
Filament Weight500g
Melting Temperature Max290°C
Product RangePCA1xxxx Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Diameter
1.75mm
Filament Material
ABS Alloy, Polycarbonate
Filament Weight
500g
Product Range
PCA1xxxx Series
Filament Colour
Black
Melting Temperature Min
270°C
Melting Temperature Max
290°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate