Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPROWAVE
Manufacturer Part No400EP125-NBPNCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.55X3854
Your Part Number
20 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.550 |
| 10+ | $17.480 |
| 25+ | $17.040 |
| 50+ | $15.580 |
| 100+ | $14.780 |
| 250+ | $13.240 |
| 500+ | $12.930 |
Price for:Each
Minimum: 1
Multiple: 1
$18.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPROWAVE
Manufacturer Part No400EP125-NBPNCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.55X3854
Technical Datasheet
External Diameter12.5mm
Operating Temperature Min-30°C
Operating Temperature Max80°C
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
External Diameter
12.5mm
Operating Temperature Max
80°C
SVHC
No SVHC (23-Jan-2024)
Operating Temperature Min
-30°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
