Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPROWAVE
Manufacturer Part No400EP25UCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.10AK2043
Your Part Number
28 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.590 |
| 10+ | $19.380 |
| 25+ | $18.880 |
| 50+ | $17.240 |
| 100+ | $16.350 |
| 250+ | $14.610 |
| 500+ | $14.200 |
Price for:Each
Minimum: 1
Multiple: 1
$20.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPROWAVE
Manufacturer Part No400EP25UCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.10AK2043
Technical Datasheet
Sensing Range Min-
Sensing Range Max-
Beam Angle30°
Beam Angle30°
Switching Frequency40kHz
External Diameter25mm
Sensitivity (dB)-72dB
Operating Temperature Min-30°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Sensing Range Min
-
Beam Angle
30°
Switching Frequency
40kHz
Sensitivity (dB)
-72dB
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2020)
Sensing Range Max
-
Beam Angle
30°
External Diameter
25mm
Operating Temperature Min
-30°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
