Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPROWAVE
Manufacturer Part NoK4000005Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.51R6733
Your Part Number
330 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.510 |
| 10+ | $2.160 |
| 100+ | $1.770 |
| 500+ | $1.640 |
| 1000+ | $1.490 |
| 2500+ | $1.240 |
| 5000+ | $1.210 |
Price for:Each
Minimum: 1
Multiple: 1
$2.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPROWAVE
Manufacturer Part NoK4000005Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.51R6733
Technical Datasheet
Turns Ratio1:20
Primary Impedance-
Secondary Impedance-
Secondary Power-
Frequency Max125kHz
Isolation Voltage-
Transformer ApplicationsLine Matching
DC Resistance Primary-
DC Resistance Secondary-
Transformer MountingThrough Hole
Transformer TerminalsPC Pin
Frequency Min-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Turns Ratio
1:20
Secondary Impedance
-
Frequency Max
125kHz
Transformer Applications
Line Matching
DC Resistance Secondary
-
Transformer Terminals
PC Pin
Product Range
-
Primary Impedance
-
Secondary Power
-
Isolation Voltage
-
DC Resistance Primary
-
Transformer Mounting
Through Hole
Frequency Min
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
