Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAI-1223-TWT-5V-4-RCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.02AM8294
Your Part Number
82 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.550 |
| 25+ | $1.800 |
| 100+ | $1.560 |
| 250+ | $1.440 |
| 500+ | $1.310 |
| 1000+ | $1.270 |
| 2500+ | $1.250 |
| 5000+ | $1.220 |
Price for:Each
Minimum: 1
Multiple: 1
$2.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAI-1223-TWT-5V-4-RCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.02AM8294
Technical Datasheet
Transducer FunctionAudio Indicator
Supply Voltage Min3VDC
TonesContinuous
Resonant Frequency2.3kHz
Supply Voltage Max7VDC
Sound Pressure Level (SPL)85dBA
Current Rating30mA
Drive Circuit-
Capacitance-
Transducer MountingThrough Hole
Lead Wire-
IP Rating-
IP Rating-
Housing MaterialPBT (Polybutylene Terephthalate)
Operating Voltage Range3VDC to 7VDC
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Audio Indicator
Tones
Continuous
Supply Voltage Max
7VDC
Current Rating
30mA
Capacitance
-
Lead Wire
-
IP Rating
-
Operating Voltage Range
3VDC to 7VDC
Operating Temperature Max
70°C
SVHC
No SVHC (21-Jan-2025)
Supply Voltage Min
3VDC
Resonant Frequency
2.3kHz
Sound Pressure Level (SPL)
85dBA
Drive Circuit
-
Transducer Mounting
Through Hole
IP Rating
-
Housing Material
PBT (Polybutylene Terephthalate)
Operating Temperature Min
-20°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
