Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAI-4228-TWT-RCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.96K6332
Your Part Number
212 In Stock
160 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.450 |
| 10+ | $4.250 |
| 25+ | $3.880 |
| 50+ | $3.460 |
| 100+ | $3.230 |
| 500+ | $3.030 |
| 1000+ | $3.000 |
| 2500+ | $2.940 |
Price for:Each
Minimum: 1
Multiple: 1
$5.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAI-4228-TWT-RCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.96K6332
Technical Datasheet
Supply Voltage Min3V
Supply Voltage Max28V
TonesContinuous
Sound Pressure Level (SPL)99dBA
Current Rating10mA
Resonant Frequency2.8kHz
Transducer MountingThrough Hole
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage Min
3V
Tones
Continuous
Current Rating
10mA
Transducer Mounting
Through Hole
SVHC
No SVHC (21-Jan-2025)
Supply Voltage Max
28V
Sound Pressure Level (SPL)
99dBA
Resonant Frequency
2.8kHz
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
