Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAI-4328-P-C28-2-RCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.96K6333
Your Part Number
665 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.820 |
| 25+ | $10.620 |
| 100+ | $8.890 |
| 250+ | $8.370 |
| 500+ | $8.330 |
| 1000+ | $8.160 |
| 2500+ | $8.000 |
Price for:Each
Minimum: 1
Multiple: 1
$12.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAI-4328-P-C28-2-RCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.96K6333
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min4V
Supply Voltage Max28V
TonesContinuous
Sound Pressure Level (SPL)97dB
Current Rating8mA
Resonant Frequency2.8kHz
Transducer Mounting-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The AI-4328-P-C28-2-R is a Piezo Buzzer made of ABS housing and Ni plated brass terminal. It features continuous tone/pulse rate.
- 12V Rated voltage
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Max
28V
Sound Pressure Level (SPL)
97dB
Resonant Frequency
2.8kHz
Product Range
-
Supply Voltage Min
4V
Tones
Continuous
Current Rating
8mA
Transducer Mounting
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for AI-4328-P-C28-2-R
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
