Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAR03032MR-RCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.02AM8416
Your Part Number
13 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.700 |
| 10+ | $3.070 |
| 25+ | $2.860 |
| 50+ | $2.650 |
| 100+ | $2.370 |
| 500+ | $2.170 |
| 1000+ | $1.910 |
| 2500+ | $1.750 |
Price for:Each
Minimum: 1
Multiple: 1
$3.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAR03032MR-RCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.02AM8416
Technical Datasheet
Driver TypeReceiver
Impedance32ohm
External Diameter - Metric29.8mm
Power Rating Nom20mW
Resonant Frequency-
Sound Pressure Level (SPL)115dB
Speaker ShapeRound
External Diameter - Imperial1.7"
Product Dimensions29.8 mm x 29.8 mm x 6.8 mm
Frequency Range60Hz to 10kHz
Frequency Response Min60Hz
Frequency Response Max10kHz
Temperature GradeStandard
IP Rating-
IP Rating-
Product Range-
Speaker MountingBare Mount
Power Rating Max30mW
External Depth - Metric6.8mm
External Depth - Imperial0.27"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
Receiver
External Diameter - Metric
29.8mm
Resonant Frequency
-
Speaker Shape
Round
Product Dimensions
29.8 mm x 29.8 mm x 6.8 mm
Frequency Response Min
60Hz
Temperature Grade
Standard
IP Rating
-
Speaker Mounting
Bare Mount
External Depth - Metric
6.8mm
SVHC
No SVHC (21-Jan-2025)
Impedance
32ohm
Power Rating Nom
20mW
Sound Pressure Level (SPL)
115dB
External Diameter - Imperial
1.7"
Frequency Range
60Hz to 10kHz
Frequency Response Max
10kHz
IP Rating
-
Product Range
-
Power Rating Max
30mW
External Depth - Imperial
0.27"
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
