Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAS01808AO-SC18-WP-RCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.02AM8506
Your Part Number
215 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.250 |
| 10+ | $4.130 |
| 25+ | $3.770 |
| 50+ | $3.470 |
| 100+ | $3.260 |
| 500+ | $2.950 |
| 1000+ | $2.900 |
| 2500+ | $2.830 |
Price for:Each
Minimum: 1
Multiple: 1
$5.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS01808AO-SC18-WP-RCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.02AM8506
Technical Datasheet
Driver TypeGeneral Purpose
Impedance8ohm
External Width - Metric13mm
Power Rating Nom1W
Resonant Frequency420Hz
Sound Pressure Level (SPL)96dB
Speaker ShapeOval
Product Dimensions18mm x 13mm x 2.5mm
External Width - Imperial0.51"
Frequency Range0Hz to 15kHz
Frequency Response Min420Hz
Temperature Grade-
Frequency Response Max15kHz
IP RatingIP65
IP RatingIP65
Product Range-
Speaker MountingSMD
Power Rating Max1.2W
External Length - Metric18mm
External Depth - Metric2.8mm
External Length - Imperial0.71"
External Depth - Imperial0.11"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
External Width - Metric
13mm
Resonant Frequency
420Hz
Speaker Shape
Oval
External Width - Imperial
0.51"
Frequency Response Min
420Hz
Frequency Response Max
15kHz
IP Rating
IP65
Speaker Mounting
SMD
External Length - Metric
18mm
External Length - Imperial
0.71"
SVHC
No SVHC (21-Jan-2025)
Impedance
8ohm
Power Rating Nom
1W
Sound Pressure Level (SPL)
96dB
Product Dimensions
18mm x 13mm x 2.5mm
Frequency Range
0Hz to 15kHz
Temperature Grade
-
IP Rating
IP65
Product Range
-
Power Rating Max
1.2W
External Depth - Metric
2.8mm
External Depth - Imperial
0.11"
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
