Print Page
Image is for illustrative purposes only. Please refer to product description.
120 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.990 |
10+ | $4.470 |
25+ | $4.190 |
50+ | $3.880 |
100+ | $3.510 |
500+ | $3.250 |
1000+ | $2.920 |
2500+ | $2.760 |
Price for:Each
Minimum: 1
Multiple: 1
$4.99
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS02208MO
Newark Part No.07AM7213
Driver TypeGeneral Purpose
Impedance8ohm
Power Rating Nom1W
External Width - Metric9mm
Resonant Frequency1.05kHz
Sound Pressure Level (SPL)76dB
Speaker ShapeOval
Product Dimensions27mm x 8.9mm x 3.8mm
External Width - Imperial0.35"
Frequency Range1.05kHz to 20kHz
Frequency Response Min1.05kHz
Temperature Grade-
Frequency Response Max20kHz
IP Rating-
IP Rating-
Product Range-
Speaker MountingBare Mount
Power Rating Max1.2W
External Length - Metric22mm
External Depth - Metric3.5mm
External Length - Imperial0.87"
External Depth - Imperial0.14"
SVHCNo SVHC (21-Jan-2025)
Product Overview
AS02208MO is a speaker. It is designed for applications such as hand-held devices, portable devices, and devices that value compact design.
- 1W rated input power
- 1.2W maximum input power
- 76 ±3dB sensitivity (SPL) at PDRIVE = 1.0W, distance = 0.5m, f = ave, 1.0KHz, 1.2KHz, 1.5KHz, 1.8KHz
- 1050Hz ±20% resonant frequency
- f0 ≤ f ≤ 20,000Hz frequency range (-10dB)
- Iron frame material, NdFeB magnet material, PEN diaphragm material
- Less than 5% total harmonic distortion at (f = 1KHz, PDRIVE = 1.0W)
- 8ohm (±15%) impedance
- Dimension is 0.13inch x 9 x 0.86inch (H x W x L)
- Operating temperature range from -25°C ≤ to ≤ 50°C
Technical Specifications
Driver Type
General Purpose
Power Rating Nom
1W
Resonant Frequency
1.05kHz
Speaker Shape
Oval
External Width - Imperial
0.35"
Frequency Response Min
1.05kHz
Frequency Response Max
20kHz
IP Rating
-
Speaker Mounting
Bare Mount
External Length - Metric
22mm
External Length - Imperial
0.87"
SVHC
No SVHC (21-Jan-2025)
Impedance
8ohm
External Width - Metric
9mm
Sound Pressure Level (SPL)
76dB
Product Dimensions
27mm x 8.9mm x 3.8mm
Frequency Range
1.05kHz to 20kHz
Temperature Grade
-
IP Rating
-
Product Range
-
Power Rating Max
1.2W
External Depth - Metric
3.5mm
External Depth - Imperial
0.14"
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate