Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAS04004PO-2-RCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.02AM8567
Your Part Number
36 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.200 |
| 10+ | $5.540 |
| 25+ | $5.180 |
| 50+ | $4.790 |
| 100+ | $4.320 |
| 500+ | $3.980 |
| 1000+ | $3.580 |
| 2500+ | $3.360 |
Price for:Each
Minimum: 1
Multiple: 1
$6.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS04004PO-2-RCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.02AM8567
Technical Datasheet
Driver TypeGeneral Purpose
Impedance4ohm
Power Rating Nom3W
External Width - Metric28.5mm
Resonant Frequency420Hz
Sound Pressure Level (SPL)82dBA
Speaker ShapeOval with Rectangular Frame
Product Dimensions40mm x 28.5mm x 11.7mm
External Width - Imperial1.12"
Frequency Response Min250Hz
Frequency Range200Hz to 20kHz
Temperature GradeStandard
Frequency Response Max20kHz
IP Rating-
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max4W
External Length - Metric40mm
External Depth - Metric11.7mm
External Length - Imperial1.57"
External Depth - Imperial0.46"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
Power Rating Nom
3W
Resonant Frequency
420Hz
Speaker Shape
Oval with Rectangular Frame
External Width - Imperial
1.12"
Frequency Range
200Hz to 20kHz
Frequency Response Max
20kHz
IP Rating
-
Speaker Mounting
Panel Mount
External Length - Metric
40mm
External Length - Imperial
1.57"
SVHC
No SVHC (21-Jan-2025)
Impedance
4ohm
External Width - Metric
28.5mm
Sound Pressure Level (SPL)
82dBA
Product Dimensions
40mm x 28.5mm x 11.7mm
Frequency Response Min
250Hz
Temperature Grade
Standard
IP Rating
-
Product Range
-
Power Rating Max
4W
External Depth - Metric
11.7mm
External Depth - Imperial
0.46"
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
