Print Page
Image is for illustrative purposes only. Please refer to product description.

171 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.470 |
| 10+ | $6.680 |
| 25+ | $6.240 |
| 50+ | $5.780 |
| 100+ | $5.210 |
| 500+ | $4.800 |
| 1000+ | $4.310 |
| 2500+ | $4.050 |
Price for:Each
Minimum: 1
Multiple: 1
$7.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS06608PS-2-RCopy
Newark Part No.02AM8630
Technical Datasheet
Driver TypeGeneral Purpose
External Diameter - Metric66mm
Impedance8ohm
Power Rating Nom500mW
Resonant Frequency300Hz
Sound Pressure Level (SPL)94dBA
Speaker ShapeSquare
External Diameter - Imperial2.59"
Product Dimensions66mm x 66mm x 21mm
Frequency Response Min300Hz
Frequency Range300Hz to 3.1kHz
Frequency Response Max3.1kHz
Temperature GradeStandard
IP Rating-
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max1W
External Depth - Metric21mm
External Depth - Imperial0.82"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
Impedance
8ohm
Resonant Frequency
300Hz
Speaker Shape
Square
Product Dimensions
66mm x 66mm x 21mm
Frequency Range
300Hz to 3.1kHz
Temperature Grade
Standard
IP Rating
-
Speaker Mounting
Panel Mount
External Depth - Metric
21mm
SVHC
No SVHC (21-Jan-2025)
External Diameter - Metric
66mm
Power Rating Nom
500mW
Sound Pressure Level (SPL)
94dBA
External Diameter - Imperial
2.59"
Frequency Response Min
300Hz
Frequency Response Max
3.1kHz
IP Rating
-
Product Range
-
Power Rating Max
1W
External Depth - Imperial
0.82"
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
