Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoASX10104-SPD-RCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.02AM8457
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.080 |
| 5+ | $24.460 |
| 10+ | $21.840 |
| 25+ | $19.230 |
| 100+ | $18.360 |
| 500+ | $18.330 |
| 1000+ | $17.960 |
Price for:Each
Minimum: 1
Multiple: 1
$27.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoASX10104-SPD-RCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.02AM8457
Technical Datasheet
Driver TypeExciter
Impedance4ohm
External Diameter - Metric101.4mm
Power Rating Nom20W
Resonant Frequency220Hz
Sound Pressure Level (SPL)105dBA
Speaker ShapeRound
External Diameter - Imperial4"
Product Dimensions101.4mm x 101.4mm x 24.77mm
Frequency Response Min70Hz
Frequency Range70Hz to 15kHz
Temperature Grade-
Frequency Response Max15kHz
IP Rating-
IP Rating-
Product Range-
Speaker MountingBare Mount
Power Rating Max30W
External Depth - Metric24.77mm
External Depth - Imperial0.98"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
Exciter
External Diameter - Metric
101.4mm
Resonant Frequency
220Hz
Speaker Shape
Round
Product Dimensions
101.4mm x 101.4mm x 24.77mm
Frequency Range
70Hz to 15kHz
Frequency Response Max
15kHz
IP Rating
-
Speaker Mounting
Bare Mount
External Depth - Metric
24.77mm
SVHC
No SVHC (21-Jan-2025)
Impedance
4ohm
Power Rating Nom
20W
Sound Pressure Level (SPL)
105dBA
External Diameter - Imperial
4"
Frequency Response Min
70Hz
Temperature Grade
-
IP Rating
-
Product Range
-
Power Rating Max
30W
External Depth - Imperial
0.98"
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
