Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAUM-5047L-3-LW100-RCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.02AM8722
Your Part Number
68 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.260 |
| 10+ | $2.580 |
| 25+ | $2.360 |
| 50+ | $2.220 |
| 100+ | $2.160 |
| 500+ | $2.120 |
| 1000+ | $2.080 |
| 2500+ | $2.030 |
Price for:Each
Minimum: 1
Multiple: 1
$3.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAUM-5047L-3-LW100-RCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.02AM8722
Technical Datasheet
Transducer FunctionMicrophone
Microphone TypeECM
DirectivityUnidirectional
Frequency Response Min100Hz
Signal to Noise Ratio (SNR)55dB
Frequency Response Max10kHz
Acoustic Overload Point (AOP)110dB
Supply Voltage Min1.5VDC
Supply Voltage Max10VDC
Sensitivity (dB)-47dB
Drain Current Max500µA
Impedance680ohm
Output Impedance680ohm
Sensor Case / PackageModule
No. of Pins2Pins
Output Interface-
IP Rating-
IP Rating-
Qualification-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Microphone
Directivity
Unidirectional
Signal to Noise Ratio (SNR)
55dB
Acoustic Overload Point (AOP)
110dB
Supply Voltage Max
10VDC
Drain Current Max
500µA
Output Impedance
680ohm
No. of Pins
2Pins
IP Rating
-
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Microphone Type
ECM
Frequency Response Min
100Hz
Frequency Response Max
10kHz
Supply Voltage Min
1.5VDC
Sensitivity (dB)
-47dB
Impedance
680ohm
Sensor Case / Package
Module
Output Interface
-
IP Rating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
