Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAUMM-3842Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.02AM8726
Your Part Number
994 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.190 |
| 2000+ | $4.200 |
| 4000+ | $4.110 |
| 8000+ | $4.030 |
| 12000+ | $3.940 |
| 20000+ | $3.860 |
Price for:Each (Supplied on Full Reel)
Minimum: 1
Multiple: 1
$6.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAUMM-3842Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.02AM8726
Technical Datasheet
Transducer FunctionMicrophone
Microphone TypeMEMS
Frequency Response Min20Hz
DirectivityUnidirectional
Frequency Response Max20kHz
Signal to Noise Ratio (SNR)-
Acoustic Overload Point (AOP)132dB
Supply Voltage Min1.6VDC
Supply Voltage Max3.6VDC
Drain Current Max150µA
Sensitivity (dB)-42dB
Output Impedance400ohm
Impedance400ohm
Sensor Case / PackageSMD
No. of Pins6Pins
Output Interface-
IP Rating-
IP Rating-
Qualification-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Microphone
Frequency Response Min
20Hz
Frequency Response Max
20kHz
Acoustic Overload Point (AOP)
132dB
Supply Voltage Max
3.6VDC
Sensitivity (dB)
-42dB
Impedance
400ohm
No. of Pins
6Pins
IP Rating
-
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Microphone Type
MEMS
Directivity
Unidirectional
Signal to Noise Ratio (SNR)
-
Supply Voltage Min
1.6VDC
Drain Current Max
150µA
Output Impedance
400ohm
Sensor Case / Package
SMD
Output Interface
-
IP Rating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
