Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoHD-EM0803-LW20-RCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.12AM7646
Your Part Number
100 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.350 |
| 10+ | $2.930 |
| 25+ | $2.780 |
| 50+ | $2.670 |
| 100+ | $2.550 |
| 500+ | $2.340 |
| 1000+ | $2.260 |
| 2500+ | $2.250 |
Price for:Each
Minimum: 1
Multiple: 1
$3.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoHD-EM0803-LW20-RCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.12AM7646
Technical Datasheet
DC Motor Type-
Supply Voltage VDC3V
Rotational Speed Max12000rpm
Torque Max-
Power Rating-
Motor Size8mm
External Length3mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
DC Motor Type
-
Rotational Speed Max
12000rpm
Power Rating
-
External Length
3mm
SVHC
No SVHC (21-Jan-2025)
Supply Voltage VDC
3V
Torque Max
-
Motor Size
8mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
