Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoSMI-1324-TW-3V-RCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.02AM9762
Your Part Number
30 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.280 |
| 10+ | $6.520 |
| 25+ | $5.970 |
| 50+ | $5.170 |
| 100+ | $4.920 |
| 500+ | $4.910 |
| 1000+ | $4.810 |
| 2500+ | $4.710 |
Price for:Each
Minimum: 1
Multiple: 1
$8.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoSMI-1324-TW-3V-RCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.02AM9762
Technical Datasheet
Transducer FunctionAudio Indicator
Supply Voltage Min2VDC
TonesContinuous
Supply Voltage Max5VDC
Resonant Frequency2.4kHz
Current Rating30mA
Sound Pressure Level (SPL)75dBA
Drive Circuit-
Capacitance-
Transducer MountingSMD
Lead Wire-
IP Rating-
IP Rating-
Housing MaterialPPS (Polyphenylene Sulfide)
Operating Voltage Range2VDC to 5VDC
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Audio Indicator
Tones
Continuous
Resonant Frequency
2.4kHz
Sound Pressure Level (SPL)
75dBA
Capacitance
-
Lead Wire
-
IP Rating
-
Operating Voltage Range
2VDC to 5VDC
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Supply Voltage Min
2VDC
Supply Voltage Max
5VDC
Current Rating
30mA
Drive Circuit
-
Transducer Mounting
SMD
IP Rating
-
Housing Material
PPS (Polyphenylene Sulfide)
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
