Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoSMT-0727-S-RCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel98K0100RL
Cut Tape98K0100
Your Part Number
5,337 In Stock
10,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.260 | $5.26 |
| Total Price | $5.26 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.260 |
| 25+ | $3.400 |
| 100+ | $2.980 |
| 250+ | $2.840 |
| 500+ | $2.790 |
| 1000+ | $2.720 |
| 5000+ | $2.670 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoSMT-0727-S-RCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel98K0100RL
Cut Tape98K0100
Technical Datasheet
Transducer FunctionAudio Indicator
Supply Voltage Min2V
Tones-
Resonant Frequency2.7kHz
Supply Voltage Max5V
Sound Pressure Level (SPL)85dBA
Current Rating120mA
Drive CircuitExternal
Capacitance-
Transducer MountingSMD
Lead Wire-
IP Rating-
IP Rating-
Housing MaterialLCP (Liquid Crystal Polymer)
Operating Voltage Range2V to 5V
Operating Temperature Min-30°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SMT-0727-S-R is a side-firing Electromechanical Transducer designed for 2 to 5Vp-p. Small 7.5 x 7.5mm footprint and 2mm height for thin, modern devices. 85dBA minimum output (3.6Vp-p @ 10 cm) and 2.7kHz resonant frequency. Designed for reflow soldering using a lead-free profile.
- LCP case
- Surface mount
- Sn plated phosphor bronze pin
Technical Specifications
Transducer Function
Audio Indicator
Tones
-
Supply Voltage Max
5V
Current Rating
120mA
Capacitance
-
Lead Wire
-
IP Rating
-
Operating Voltage Range
2V to 5V
Operating Temperature Max
70°C
SVHC
No SVHC (21-Jan-2025)
Supply Voltage Min
2V
Resonant Frequency
2.7kHz
Sound Pressure Level (SPL)
85dBA
Drive Circuit
External
Transducer Mounting
SMD
IP Rating
-
Housing Material
LCP (Liquid Crystal Polymer)
Operating Temperature Min
-30°C
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
