Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoSMT-1127-S-RCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel02AM9803RL
Cut Tape02AM9803
Your Part Number
1,000 In Stock
4,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.640 | $2.64 |
| Total Price | $2.64 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.640 |
| 10+ | $2.520 |
| 25+ | $2.350 |
| 50+ | $2.130 |
| 100+ | $1.920 |
| 250+ | $1.700 |
| 500+ | $1.490 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoSMT-1127-S-RCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel02AM9803RL
Cut Tape02AM9803
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min2.5V
Tones-
Resonant Frequency2.731kHz
Supply Voltage Max4.5V
Current Rating100mA
Sound Pressure Level (SPL)80dBA
Drive Circuit-
Capacitance-
Transducer MountingSMD
Lead Wire-
IP Rating-
IP Rating-
Housing MaterialLCP (Liquid Crystal Polymer)
Operating Voltage Range2.5V to 4.5V
Operating Temperature Min-30°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Buzzer
Tones
-
Supply Voltage Max
4.5V
Sound Pressure Level (SPL)
80dBA
Capacitance
-
Lead Wire
-
IP Rating
-
Operating Voltage Range
2.5V to 4.5V
Operating Temperature Max
70°C
SVHC
No SVHC (21-Jan-2025)
Supply Voltage Min
2.5V
Resonant Frequency
2.731kHz
Current Rating
100mA
Drive Circuit
-
Transducer Mounting
SMD
IP Rating
-
Housing Material
LCP (Liquid Crystal Polymer)
Operating Temperature Min
-30°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
