Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoSMT-1220-TW-RCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.02AM9805
Your Part Number
49 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.690 |
| 10+ | $3.300 |
| 25+ | $3.090 |
| 50+ | $2.860 |
| 100+ | $2.580 |
| 500+ | $2.370 |
| 1000+ | $2.130 |
| 2500+ | $2.010 |
Price for:Each
Minimum: 1
Multiple: 1
$3.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoSMT-1220-TW-RCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.02AM9805
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min2V
Tones-
Resonant Frequency2kHz
Supply Voltage Max5V
Current Rating35mA
Sound Pressure Level (SPL)80dBA
Drive Circuit-
Capacitance-
Transducer MountingSMD
Lead Wire-
IP Rating-
IP Rating-
Housing MaterialPPS (Polyphenylene Sulfide)
Operating Voltage Range2V to 5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Buzzer
Tones
-
Supply Voltage Max
5V
Sound Pressure Level (SPL)
80dBA
Capacitance
-
Lead Wire
-
IP Rating
-
Operating Voltage Range
2V to 5V
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Supply Voltage Min
2V
Resonant Frequency
2kHz
Current Rating
35mA
Drive Circuit
-
Transducer Mounting
SMD
IP Rating
-
Housing Material
PPS (Polyphenylene Sulfide)
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
