Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoSMT-2240-TW-2-RCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel02AM9830RL
Cut Tape02AM9830
Your Part Number
296 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.410 | $3.41 |
| Total Price | $3.41 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.410 |
| 25+ | $2.520 |
| 100+ | $2.230 |
| 250+ | $2.140 |
| 500+ | $2.060 |
| 1000+ | $2.050 |
| 5000+ | $2.000 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoSMT-2240-TW-2-RCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel02AM9830RL
Cut Tape02AM9830
Technical Datasheet
Transducer FunctionBuzzer
Tones-
Supply Voltage Min1V
Sound Pressure Level (SPL)90dBA
Supply Voltage Max30V
Resonant Frequency4kHz
Operating Current Max5mA
Transducer MountingSurface Mount
Drive CircuitExternal
Capacitance0.019µF
Sound Level Distance100mm
Lead Wire-
IP Rating-
IP Rating-
Housing MaterialPPS (Polyphenylene Sulfide)
Operating Voltage Range1V p-p to 30V p-p
Operating Temperature Min-30°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Min
1V
Supply Voltage Max
30V
Operating Current Max
5mA
Drive Circuit
External
Sound Level Distance
100mm
IP Rating
-
Housing Material
PPS (Polyphenylene Sulfide)
Operating Temperature Min
-30°C
Product Range
-
Tones
-
Sound Pressure Level (SPL)
90dBA
Resonant Frequency
4kHz
Transducer Mounting
Surface Mount
Capacitance
0.019µF
Lead Wire
-
IP Rating
-
Operating Voltage Range
1V p-p to 30V p-p
Operating Temperature Max
70°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
